
Binary Full Adder Single-Element 4-Bit 16-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
Texas Instruments CD74ACT283M96E4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 18.2ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.004998oz |
| RoHS | Compliant |
