
Single-element 4-bit binary full adder, surface mountable in a 16-pin SOIC package. Features CMOS technology with a 5V operating supply voltage, ranging from 4.5V to 5.5V. Offers a propagation delay of 18.2ns and operates across a temperature range of -55°C to 125°C. Supports a high level output current of -24mA and a low level output current of 24mA.
Texas Instruments CD74ACT283MG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 18.2ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 18.2ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT283MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
