
The CD74ACT297MG4 is a 55MHz clock generator from Texas Instruments, available in a 40-pin SOIC package. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. The device has a nominal supply current of 8uA and can handle a maximum supply voltage of 5.5V.
Sign in to ask questions about the Texas Instruments CD74ACT297MG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74ACT297MG4 technical specifications.
| Package/Case | SOIC |
| Frequency | 55MHz |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 45MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 8uA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT297MG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
