
8-bit universal shift/storage register with common parallel I/O pins and asynchronous reset. Features bidirectional data flow, 3-state outputs, and a maximum operating temperature of 125°C. Operates from a 4.5V to 5.5V supply voltage with a typical 5V requirement. Surface mountable in a 20-SOIC package with gold contact plating. CMOS technology ensures low quiescent current of 8µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74ACT299M96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74ACT299M96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 12.9ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 18.6ns |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT299M96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
