
8-bit bidirectional shift/storage register, CMOS technology, featuring 3-state outputs. This integrated circuit operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and offers a propagation delay of 12.9ns. Designed for surface mounting in a 20-pin SOIC package, it supports 10 input and 10 output lines. Operating temperature range is -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD74ACT299MG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74ACT299MG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 12.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 18.6ns |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT299MG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
