Quad 2-input OR Gate IC, CMOS technology, operating from 4.5V to 5.5V with a nominal 5V supply. Features 4 independent OR gates, each with 2 inputs and 1 output. Offers a high level output current of -24mA and a low level output current of 24mA. Surface mountable in a 14-pin SOIC package, with a propagation delay of 12.1ns. Operates across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD74ACT32M96G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74ACT32M96G4 technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Length | 8.65mm |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 12.1ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 12.1ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT32M96G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
