
Quad 2-input OR gate IC, featuring CMOS technology and a 74ACT series designation. Operates with a supply voltage range of 4.5V to 5.5V, with a typical 5V operating voltage. Offers a propagation delay of 12.1ns and supports output currents of 24mA (low level) and -24mA (high level). Housed in a 14-pin SOIC surface mount package, this RoHS compliant component functions across an extended temperature range of -40°C to 125°C.
Texas Instruments CD74ACT32QM96G4Q1 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 12.1ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT32QM96G4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
