
Octal transparent latch IC featuring 8 independent D-type latch circuits. This CMOS technology component offers 3-state, non-inverting outputs with a high level output current of -24mA and low level output current of 24mA. Operating from a 4.5V to 5.5V supply range, it boasts a propagation delay of 13.5ns and a turn-on delay time of 3ns. Packaged in a 20-pin SOIC with gold contact plating, this surface mount device is RoHS compliant and operates across a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments CD74ACT373M96E4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
