
Octal transparent latch, non-inverting, CMOS technology, featuring 8 independent D-type latch circuits. Surface mountable in a 20-pin SOIC package, this integrated circuit offers 3-state outputs with a high/low output current of 24mA. Operating supply voltage is 5V, with a range of 4.5V to 5.5V, and a maximum operating temperature of 125°C. Propagation delay is 13.5ns, with a turn-on delay time of 3.1ns.
Texas Instruments CD74ACT573M96E4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 3.1ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT573M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
