
Octal non-inverting D-type flip-flops with 3-state outputs, featuring positive edge clock triggering and 8 bits per element. This CMOS logic IC operates at a maximum frequency of 110MHz with a 5V supply voltage, offering 24mA output current at both high and low levels. Designed for surface mounting in a 20-SOIC package with gold contact plating, it provides a propagation delay of 11.2ns and a turn-on delay time of 2.8ns. The component is RoHS compliant and operates across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74ACT574MG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 110MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11.2ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 2.8ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT574MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
