
8-bit bidirectional bus transceiver and registered transceiver IC, featuring CMOS technology and 3-state outputs. Operates with a supply voltage of 4.5V to 5.5V, with a typical operating voltage of 5V. Offers 24mA high and low level output current, with a propagation delay of 12.5ns. Packaged in a 24-pin SOIC for surface mounting, this RoHS compliant component is designed for a wide temperature range of -55°C to 125°C.
Texas Instruments CD74ACT646M96E4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 15.5ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT646M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
