
8-bit bidirectional bus transceiver with inverting logic function. Features 3-state outputs, 24mA high/low output current, and a 15.5ns propagation delay. Operates from a 4.5V to 5.5V supply voltage range, with a nominal 5V operating voltage. Housed in a 24-pin PDIP through-hole package, suitable for operation between -55°C and 125°C.
Texas Instruments CD74ACT652ENE4 technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT652ENE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
