
Dual positive-edge-triggered D-type flip-flops with set and reset functionality. This CMOS logic IC features two independent flip-flop circuits, each with one input and one output, operating at a maximum frequency of 85MHz. Designed for surface mount applications in a 14-SOIC package with gold contact plating, it supports a wide operating temperature range from -55°C to 125°C and a supply voltage of 4.5V to 5.5V. The device offers a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 9.5ns. This RoHS compliant component is lead-free.
Sign in to ask questions about the Texas Instruments CD74ACT74ME4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74ACT74ME4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 85MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 2.4ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT74ME4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
