
Dual positive edge-triggered D-type flip-flop IC, featuring two independent D flip-flops. Operates with a 5V supply voltage, ranging from 1.5V to 5.5V, and supports a maximum frequency of 85MHz. Offers 24mA output current (both high and low) and a propagation delay of 9.5ns. Packaged in a 14-pin SOIC surface mount configuration, this CMOS technology component is RoHS compliant and suitable for operation between -55°C and 125°C.
Texas Instruments CD74ACT74MG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 85MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 2.4ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT74MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
