
Quad 2-input XOR gate IC featuring CMOS technology. This integrated circuit offers four independent XOR gates, each with two input lines and one output line. Operating supply voltage ranges from 4.5V to 5.5V, with a nominal 5V. Maximum output current is 24mA, with a high-level output current of -24mA and low-level output current of 24mA. The component is housed in a PDIP package for through-hole mounting and operates across a temperature range of -55°C to 125°C.
Texas Instruments CD74ACT86EE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 14.6ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74ACT86EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.