
Buffer/Driver IC with 8-bit, 2-element, 4-bit per element configuration. Features 3-state, non-inverting, CMOS technology with a propagation delay of 3.8ns and turn-on delay of 6.5ns. Operates from a 4.75V to 5.25V supply voltage, with a typical 5V operating voltage. Offers a low-level output current of 64mA and a high-level output current of -15mA. Packaged in a 20-pin SOIC with gold contact plating, suitable for surface mounting.
Checking distributor stock and pricing after the page loads.
Texas Instruments CD74FCT244ATME4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
