
Octal non-inverting buffer/line driver with 3-state outputs, featuring 8 channels and 8 input/output lines. Operates at 5V with a supply voltage range of 4.75V to 5.25V. Offers a propagation delay of 3.8ns and a turn-on delay time of 6.5ns. Designed for surface mount with gold contact plating, this component is RoHS compliant and operates between 0°C and 70°C.
Texas Instruments CD74FCT244ATMG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74FCT244ATMG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.