
Octal non-inverting bus transceiver with 3-state outputs, featuring bidirectional data flow and a 5V operating supply voltage. This logic IC offers 8 bits per element and 8 channels, with a propagation delay of 9.5ns and turn-on delay of 5ns. Designed for through-hole mounting in a 20-PDIP package with gold contact plating, it operates within a commercial temperature range of 0°C to 70°C and is RoHS compliant.
Texas Instruments CD74FCT245E technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 4.57mm |
| High Level Output Current | -15mA |
| JESD-30 Code | R-PDIP-T20 |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | True |
| Output Type | 3-STATE |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Quantity | 20 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Gold |
| Terminal Form | Through Hole |
| Terminal Position | DUAL |
| Turn-On Delay Time | 5ns |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74FCT245E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
