
8-bit bidirectional transceiver with 3-state outputs, featuring inverting logic function and non-inverting polarity. This through-hole mounted integrated circuit operates from a 4.75V to 5.25V supply voltage with a typical 5V operating voltage. It offers a low-level output current of 64mA and a high-level output current of -15mA, with a propagation delay of 5ns. The component is housed in a 20-pin PDIP package with gold contact plating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments CD74FCT245EE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
