
Octal non-inverting bus transceiver, featuring 8 bits and 3-state outputs. This surface mount device operates bidirectionally with a 5V supply voltage (4.75V to 5.25V). Key specifications include a 5ns propagation delay, 64mA low-level output current, and -15mA high-level output current. The component is RoHS compliant and housed in a 20-SOIC package with gold contact plating.
Texas Instruments CD74FCT245M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74FCT245M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.