Octal non-inverting bus transceiver, featuring 3-state outputs and bidirectional data flow. This surface-mount device operates from a 4.75V to 5.25V supply, with a typical 5V operating voltage. It offers 8 bits of data transfer with a propagation delay of 5ns and a turn-on delay of 9.5ns. Designed with CMOS technology, it provides a low-level output current of 64mA and a high-level output current of -15mA, operating within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments CD74FCT245ME4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
