
Octal D-Type Flip-Flop, featuring 8 bits and positive edge clock triggering, operates at up to 70MHz with a 7ns propagation delay. This surface mount component utilizes CMOS technology, offering a 5V operating supply voltage range of 4.75V to 5.25V. It provides a low-level output current of 48mA and a high-level output current of -15mA, with a quiescent current of 8uA. The device is RoHS compliant and packaged in a 20-SOIC format with gold contact plating.
Texas Instruments CD74FCT273M technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 70MHz |
| Height | 2.65mm |
| High Level Output Current | -15mA |
| Input Capacitance | 10pF |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Thickness | 2.35mm |
| Turn-On Delay Time | 13ns |
| Weight | 0.017662oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74FCT273M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
