
Positive edge-triggered D-type flip-flop with true output, featuring 8 bits per element and 8 circuits for a total of 8 elements. Operates with a maximum frequency of 70MHz and a propagation delay of 7ns. Designed for surface mounting in a 20-pin SOIC package, this component supports a supply voltage range of 4.75V to 5.25V. It offers a high-level output current of -15mA and a low-level output current of 15mA, with a non-inverting polarity. Operating temperature range is 0°C to 70°C, and the product is RoHS compliant.
Texas Instruments CD74FCT273M96 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 70MHz |
| High Level Output Current | -15mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74FCT273M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
