
This 8-bit single-ended positive edge triggered flip-flop operates at frequencies up to 70MHz and can handle supply voltages up to 5.25V. It features a propagation delay of 7ns and a turn-on delay time of 7ns. The device is packaged in a surface mount SOIC package and is RoHS compliant. It is suitable for use in logic IC applications and can operate over a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments CD74FCT273M96G4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 70MHz |
| High Level Output Current | -15mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
