
8-bit D-type flip-flop buffer/line driver with true, 3-state outputs. Features positive edge clock triggering and a maximum operating frequency of 70MHz. Offers a high level output current of -15mA and a low level output current of 15mA, with a total output current capability of 48mA. Operates from a 4.75V to 5.25V supply voltage range, typically 5V. Packaged in a 20-lead SOIC surface mount configuration, this RoHS compliant component is designed for reliable performance.
Checking distributor stock and pricing after the page loads.
Texas Instruments CD74FCT374M96 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 70MHz |
| High Level Output Current | -15mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 6.6ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
