
The CD74FCT541M96E4 is an 8-bit inverting buffer with a high level output current of 64mA and a low level output current of 64mA. It operates within a temperature range of 0°C to 70°C and is powered by a supply voltage between 4.75V and 5.25V. This surface mount device is packaged in a SOIC package and is RoHS compliant. The propagation delay is 6ns, making it suitable for high-speed applications.
Texas Instruments CD74FCT541M96E4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74FCT541M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
