8-bit buffer/line driver with true output, featuring 3-state outputs and a non-inverting logic function. Operates from a 4.75V to 5.25V supply voltage with a typical 5V operating voltage. Offers a low-level output current of 64mA and a high-level output current of -15mA. Packaged in a 20-pin SOIC surface mount configuration, this RoHS compliant component has a propagation delay of 6ns and a turn-on delay time of 10ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74FCT541MG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74FCT541MG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74FCT541MG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.