
9-Bit Non-Inverting Transparent Latches with 3-State Outputs, featuring BiCMOS FCT interface logic. This integrated circuit operates at 5V with a supply voltage range of 4.75V to 5.25V. It offers a propagation delay of 6.8ns and a turn-on delay time of 9ns. The device supports a low-level output current of 48mA and a high-level output current of -15mA. Packaged in a 24-SOIC with gold contact plating, this surface-mount component is RoHS compliant and operates between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments CD74FCT843AM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74FCT843AM technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 2.35mm |
| High Level Output Current | -15mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Channels | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 48mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 2.35mm |
| Turn-On Delay Time | 9ns |
| Weight | 0.022025oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74FCT843AM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
