
FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24
Sign in to ask questions about the Texas Instruments CD74FCT843AM96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74FCT843AM96 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 48mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Output Current | 48mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74FCT843AM96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
