
IC 9BIT BUSINTFC D LATCH 24SOIC
Checking distributor stock and pricing after the page loads.
Texas Instruments CD74FCT843AM96G4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 48mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Output Current | 48mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
