
Quad 2-input NAND gate IC featuring high-speed CMOS logic. Operates with a supply voltage range of 2V to 6V, supporting 2.5V operation. Delivers 5.2mA output current at both low and high levels. Surface-mount SOIC package with dimensions of 8.65mm length, 3.91mm width, and 1.58mm height. Offers a propagation delay of 15ns and a turn-on delay time of 20ns. Suitable for operation across a wide temperature range from -55°C to 125°C.
Texas Instruments CD74HC00M technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 2.5V |
| Output Current | 5.2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC00M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
