
Quad 2-input NAND gate IC, operating from a 2V to 6V supply. Features high-speed CMOS technology with a propagation delay of 15ns. Offers 5.2mA high-level output current and 4mA low-level output current. Packaged in a 14-SOIC surface-mount format with gold contact plating. Designed for operation across a wide temperature range of -55°C to 125°C. RoHS compliant.
Sign in to ask questions about the Texas Instruments CD74HC00MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC00MT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5.2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC00MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
