
The CD74HC00MTE4 is a 4-channel NAND gate with a maximum supply voltage of 6V and a minimum supply voltage of 2V. It has a propagation delay of 15ns and a quiescent current of 2uA. The device is packaged in a SOIC-14 package and is RoHS compliant. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications.
Texas Instruments CD74HC00MTE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC00MTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
