
Quad 2-input NAND gate IC featuring High Speed CMOS logic. Operates with a supply voltage range of 2V to 6V and offers an output current of 5.2mA. This through-hole mounted component is packaged in a 14-PDIP with dimensions of 19.3mm length, 6.35mm width, and 4.57mm height. Boasting a propagation delay of 26ns, it supports a wide operating temperature range from -55°C to 125°C and is RoHS compliant.
Texas Instruments CD74HC03E technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5.2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 26ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 21ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC03E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
