
Quad 2-input NAND gate IC featuring open-drain outputs. This high-speed CMOS logic device operates from a 2V to 6V supply voltage range and offers a maximum output current of 5.2mA. With a propagation delay of 26ns and a turn-on delay time of 21ns, it is suitable for surface mount applications in a 14-SOIC package with gold contact plating. The component operates across a wide temperature range of -55°C to 125°C and is RoHS compliant.
Texas Instruments CD74HC03M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 26ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 21ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC03M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
