The CD74HC03M96 is a 14-pin dual NAND gate logic IC from Texas Instruments, operating within a temperature range of -55°C to 125°C. It features a supply voltage of 4.5-6V and a power supply current of up to 0.04mA. The IC has a propagation delay of 150ns and a load capacitance of 50pF. It is available in a SOP14 package with a width of 3.9mm and a length of 8.65mm.
Texas Instruments CD74HC03M96 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 150 |
| Max I(ol) | 0.0052 |
| Prop. Delay@Nom-Sup | 30 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 0.04 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD74HC03M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.