
Quad 2-input NAND gate IC featuring CMOS technology and a 74HC series designation. Operates with a supply voltage range of 2V to 6V and offers a propagation delay of 17ns. This surface mount component, packaged in SOIC, supports a high level output current of -5.2mA and a low level output current of 0mA. Designed for operation across a temperature range of -55°C to 125°C, it is RoHS compliant and contains lead.
Texas Instruments CD74HC03MTE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 0mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC03MTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
