
High-speed CMOS logic hex inverters featuring six independent inverter circuits. This component operates with a supply voltage range of 2V to 6V, typically 5V, and offers a low quiescent current of 2µA. Designed for through-hole mounting in a 14-PDIP package with gold contact plating, it boasts a propagation delay of 14ns and an output current of 5.2mA. The operating temperature range spans from -55°C to 125°C, and it is RoHS compliant.
Texas Instruments CD74HC04EE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 130ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC04EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
