
High-speed CMOS logic hex inverter IC featuring six independent inverter circuits. Operates with a supply voltage range of 2V to 6V and offers a propagation delay of 14ns. This surface-mount component is housed in a 14-SOIC package with gold contact plating, measuring 8.65mm in length, 3.91mm in width, and 1.58mm in height. It supports a temperature range of -55°C to 125°C and provides an output current of 5.2mA.
Texas Instruments CD74HC04M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.58mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| Weight | 0.004318oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC04M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
