
High-speed CMOS logic hex inverters featuring six independent inverter circuits, each with a single input. This surface-mount component operates within a 2V to 6V supply voltage range, with a typical operating voltage of 5V. It offers a high level output current of -5.2mA and a low level output current of 5.2mA, with a propagation delay of 14ns. The device is housed in a 14-SOIC package with gold contact plating and is RoHS compliant.
Texas Instruments CD74HC04M96G4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 130ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC04M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
