
Hex 1-input inverter gate IC, featuring 6 independent inverter circuits. Operates with a supply voltage range of 2V to 6V, with a typical operating voltage of 5V. Offers a high-level output current of -5.2mA and a low-level output current of 5.2mA. CMOS technology ensures low quiescent current of 2uA. Surface mountable in a 14-pin SOIC package, with a propagation delay of 14ns.
Texas Instruments CD74HC04MTG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 130ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC04MTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
