
Quad 2-input AND gate IC featuring CMOS technology and a 74HC series designation. This surface mount component operates with a supply voltage range of 2V to 6V and offers an output current of 5.2mA. With a maximum operating temperature of 125°C and a propagation delay of 15ns, it provides reliable logic functionality. The device is packaged in a 14-pin TSSOP with RoHS compliance.
Texas Instruments CD74HC08PWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC08PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
