
Dual JK-type flip-flop IC featuring negative edge clock triggering. This CMOS logic component offers 2 bits of storage with 2 independent JK-type elements, each with a single-ended input and non-inverting output. Operating from a 2V to 6V supply, it supports a maximum frequency of 35MHz and a propagation delay of 170ns. Packaged in a 14-pin SOIC surface-mount format with gold contact plating, it is RoHS compliant and operates across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD74HC107M96G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC107M96G4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Frequency | 35MHz |
| Height | 1.58mm |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | JK-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Output Current | 5.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 170ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC107M96G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
