
Dual negative edge-triggered J-K flip-flop IC, featuring complementary outputs and a 35MHz frequency. This CMOS logic component operates with a minimum supply voltage of 2V and a maximum of 6V, offering a propagation delay of 170ns and a turn-on delay time of 14ns. It supports single-ended inputs and provides 5.2mA of output current at both high and low levels. Packaged in a 14-pin SOIC for surface mounting, this RoHS compliant component is designed for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments CD74HC107MTG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 35MHz |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | JK-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Output Current | 5.2mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 170ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
