
CMOS logic gate IC featuring three independent 3-input NAND gates. Operates with a supply voltage range of 2V to 6V and offers a propagation delay of 26ns. This component supports through-hole mounting in a 14-pin PDIP package with gold contact plating. It provides a low-level output current of 5.2mA and a high-level output current of -5.2mA, with a quiescent current of 2uA. The operating temperature range is -55°C to 125°C, and it is RoHS compliant.
Sign in to ask questions about the Texas Instruments CD74HC10E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC10E technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5.2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 26ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 20ns |
| Weight | 0.032734oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC10E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
