
Triple 3-input NAND gate IC featuring a PDIP package for through-hole mounting. Operates with a supply voltage range of 2V to 6V and offers an output current of 5.2mA at both high and low levels. This logic gate IC boasts a propagation delay of 17ns and a quiescent current of 2uA. It is RoHS compliant and suitable for operation across a wide temperature range from -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD74HC10EE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC10EE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 5.2mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 17ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC10EE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
