The CD74HC10MTE4 is a 3-input NAND gate IC from Texas Instruments, featuring a SOIC-14 package and surface mount design. It operates within a temperature range of -55°C to 125°C and can handle supply voltages between 2V and 6V. The IC has a propagation delay of 17ns and a quiescent current of 2uA. It is RoHS compliant and available in tape and reel packaging.
Texas Instruments CD74HC10MTE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Output Current | 5.2mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC10MTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.