
Dual negative edge-triggered J-K flip-flop, featuring complementary outputs and a 60MHz maximum operating frequency. This CMOS logic IC operates with a supply voltage range of 2V to 6V and offers a propagation delay of 175ns. Designed for surface mounting in a 16-pin SOIC package, it provides 5.2mA of output current. RoHS compliant and suitable for operation across a wide temperature range from -55°C to 125°C.
Texas Instruments CD74HC112M96G4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 60MHz |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | JK-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Output Current | 5.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 175ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC112M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
