
Triple 3-input AND gate IC featuring high-speed CMOS technology. Operates with supply voltages from 2V to 6V, offering a propagation delay of 17ns. Designed for through-hole mounting in a 14-PDIP package with gold contact plating. Supports output currents of 5.2mA (high and low) and a quiescent current of 2uA. Suitable for applications requiring reliable logic functions across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74HC11EE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 17ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC11EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
