
Triple 3-input AND gate IC, CMOS technology, operating from a 2V to 6V supply. Features a propagation delay of 17ns and supports output currents of 5.2mA (low) and -5.2mA (high). Encased in a 14-pin SOIC package for surface mounting, with an operating temperature range of -55°C to 125°C. RoHS compliant and supplied on tape and reel.
Texas Instruments CD74HC11MTE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC11MTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
